76-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F966-B-GM

Digi-Key Part Number
C8051F966-B-GM-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
C8051F966-B-GM
Supplier
Description
IC MCU 8BIT 32KB FLASH 76DQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
8051 series Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 76-DQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
DMA, LCD, POR, PWM, WDT
Number of I/O
57
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D 16x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
76-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
76-DQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.31.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£7.66000£7.66
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names-C8051F966-B
Standard Package490