C8051F385-GQR | |
---|---|
DigiKey Part Number | 336-5165-2-ND - Tape & Reel (TR) 336-5165-1-ND - Cut Tape (CT) 336-5165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F385-GQR |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £6.78000 | £6.78 |
10 | £4.67000 | £46.70 |
25 | £4.12400 | £103.10 |
100 | £3.51330 | £351.33 |
250 | £3.21704 | £804.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | £3.03660 | £1,518.30 |
1,000 | £2.88680 | £2,886.80 |
1,500 | £2.81295 | £4,219.43 |
Unit Price without VAT: | £6.78000 |
---|---|
Unit Price with VAT: | £8.13600 |