C8051F040DK-U Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F040DK-T

Digi-Key Part Number
C8051F040DK-T-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
C8051F040DK-T
Supplier
Description
C8051F04X EVAL BRD
Detailed Description
C8051F04x - series 8051 MCU 8-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
8051
Operating System
-
Platform
-
Utilized IC / Part
C8051F04x
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A992A
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1