Si590 591 series.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590KD-ADG

Digi-Key Part Number
590KD-ADG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
590KD-ADG
Supplier
Description
XTAL OSC PROG XO CML 1.8V 7PPM
Detailed Description
XO (Standard) CML 10 MHz ~ 124.999 MHz Programmable Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
10 MHz ~ 124.999 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±7ppm
Frequency Stability (Total)
±20ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£18.16000£18.16
10£16.25000£162.50
50£12.42620£621.31
100£11.47030£1,147.03
500£8.02922£4,014.61
1,000£7.26453£7,264.53
2,500£7.07336£17,683.40
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1