570xxx000xxxDG

570BAB000544DGR

Digi-Key Part Number
336-5614-2-ND - Tape & Reel (TR)
336-5614-1-ND - Cut Tape (CT)
336-5614-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
570BAB000544DGR
Supplier
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
156.25 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$34.32000$34.32
25$33.04680$826.17
100$31.77570$3,177.57
Tape & Reel (TR)
QtyUnit PriceExt Price
250$31.77564$7,943.91
Additional Resources
AttributeDescription
Other Names
570BAB000544DGR-ND
336-5614-1
336-5614-6
336-5614-2
Standard Package250