Si510 6-SMD

511NBB-CAAG

Digi-Key Part Number
511NBB-CAAG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
511NBB-CAAG
Supplier
Description
XTAL OSC PROG XO CMOS 3.3V 25PPM
Detailed Description
XO (Standard) CMOS, Dual (Complimentary) 170 MHz ~ 212.5 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
170 MHz ~ 212.5 MHz
Function
Enable/Disable
Output
CMOS, Dual (Complimentary)
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18 mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1£11.16000£11.16
10£9.98600£99.86
50£7.63640£381.82
100£7.04900£704.90
500£4.93428£2,467.14
1,000£4.46436£4,464.36
2,500£4.34687£10,867.17
Additional Resources
AttributeDescription
Standard Package1