Si510 6-SMD

510HAB-ABAG

Digi-Key Part Number
510HAB-ABAG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
510HAB-ABAG
Supplier
Description
XTAL OSC PROG XO HCSL 2.5V 50PPM
Detailed Description
XO (Standard) HCSL 100 kHz ~ 124.999 MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
100 kHz ~ 124.999 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Frequency Stability (Total)
±100ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
44mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18 mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1£9.85000£9.85
10£8.81100£88.11
50£6.73740£336.87
100£6.21920£621.92
500£4.35342£2,176.71
1,000£3.93881£3,938.81
2,500£3.83516£9,587.90
5,000£3.31689£16,584.45
Additional Resources
AttributeDescription
Standard Package1