Si50x SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501CAH-ACAG

Digi-Key Part Number
501CAH-ACAG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
501CAH-ACAG
Supplier
Description
MEMS OSC PROG CMEMS LVCMOS 2.5V
Detailed Description
CMEMS® LVCMOS 32 kHz ~ 100 MHz Programmable Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Obsolete
Base Resonator
MEMS
Type
CMEMS®
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
32 kHz ~ 100 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V
Frequency Stability
-
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1 µA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1