SCRH64 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRH64-330

Digi-Key Part Number
SCRH64-330-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SCRH64-330
Supplier
Description
FIXED IND 33UH 1.05A 330MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
33 µH Shielded - Inductor 1.05 A 330mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
1.05 A
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.42248£422.48
Additional Resources
AttributeDescription
Standard Package1,000