SCRH4D14R Series

SCRH4D14R-4R7

Digi-Key Part Number
SCRH4D14R-4R7-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SCRH4D14R-4R7
Supplier
Description
FIXED IND 4.7UH 1.23A 165MOHM SM
Detailed Description
4.7 µH Shielded - Inductor 1.23 A 165mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
1.23 A
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FDSD0412-H-4R7M=P3Murata Electronics2,676490-10858-1-ND£0.64000Similar