SCPH73B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCPH73B-471

Digi-Key Part Number
SCPH73B-471-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SCPH73B-471
Supplier
Description
FIXED IND 470UH 300MA 3.5OHM SMD
Detailed Description
470 µH Shielded - Inductor 300 mA 3.5Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
3.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.150" (3.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1,000