SCEP147H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCEP147H-1R2

Digi-Key Part Number
SCEP147H-1R2-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SCEP147H-1R2
Supplier
Description
FIXED IND 1.2UH 19.5A 3.5MOHM SM
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
1.2 µH Shielded - Inductor 19.5 A 3.5mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
19.5 A
Current - Saturation (Isat)
35.7A
Shielding
Shielded
DC Resistance (DCR)
3.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.591" L x 0.587" W (15.00mm x 14.90mm)
Height - Seated (Max)
0.319" (8.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
600£1.37213£823.28
Additional Resources
AttributeDescription
Standard Package300