SCB63C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCB63C-150

Digi-Key Part Number
SCB63C-150-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SCB63C-150
Supplier
Description
FIXED IND 15UH 1.62A 135MOHM SMD
Detailed Description
15 µH Shielded - Inductor 1.62 A 135mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
1.62 A
Current - Saturation (Isat)
590mA
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1,000