SC5040FH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC5040FH-142

Digi-Key Part Number
SC5040FH-142-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SC5040FH-142
Supplier
Description
FIXED IND 1.4MH 700MA 1.59OHM SM
Detailed Description
1.4 mH Unshielded Wirewound Inductor 700 mA 1.59Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Signal Transformer
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
1.4 mH
Tolerance
±30%
Current Rating (Amps)
700 mA
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
1.59Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.880" L x 0.640" W (22.35mm x 16.26mm)
Height - Seated (Max)
0.484" (12.30mm)
1 (Unlimited)
EAR99
8504.50.8000
200