DP-241-8-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-241-8-20L

Digi-Key Part Number
DP-241-8-20L-ND
Manufacturer
Manufacturer Product Number
DP-241-8-20L
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Bulk
Product Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
20V
Current - Output (Max)
5A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
102.40mm L x 58.50mm W
Height - Seated (Max)
67.70mm
Voltage - Isolation
2500Vrms
Weight
2.8 lbs (1.3 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
All prices are in GBP
Bulk
QtyUnit PriceExt Price
29£20.75724£601.96
Additional Resources
AttributeDescription
Standard Package1