HL7650_1104146

HL7650_1104146

Digi-Key Part Number
1645-1106-2-ND - Tape & Reel (TR)
1645-1106-1-ND - Cut Tape (CT)
1645-1106-6-ND - Digi-Reel®
Manufacturer
Sierra Wireless
Manufacturer Product Number
HL7650_1104146
Supplier
Description
RX TXRX MODULE CELL IOT CAST SMD
Detailed Description
Cellular 4G LTE CAT-1, HSPA+ Transceiver Module - - Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
RF Family/Standard
Cellular
Protocol
4G LTE CAT-1, HSPA+
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$79.36000$79.36
10$74.00200$740.02
25$68.64000$1,716.00
100$64.35000$6,435.00
Tape & Reel (TR)
QtyUnit PriceExt Price
500$57.05700$28,528.50