
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | £4.58100 | £91.62 |
Unit Price without VAT: | £4.58100 |
---|---|
Unit Price with VAT: | £5.49720 |