Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | SIMATIC S7-300 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 230VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, EAC, UL | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £311.92000 | £311.92 |
10 | £282.42400 | £2,824.24 |
25 | £272.42960 | £6,810.74 |
Unit Price without VAT: | £311.92000 |
---|---|
Unit Price with VAT: | £374.30400 |