6AG10005CL014XA0

DigiKey Part Number
3473-6AG10005CL014XA0-ND
Manufacturer
Manufacturer Product Number
6AG10005CL014XA0
Description
SIPLUS CONTI BUNDLE 427E B1
Customer Reference
Detailed Description
Programmable Logic Controller (PLC)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
-
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Obsolete
This product is no longer manufactured.