MFG_HNF262S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNFC261S

Digi-Key Part Number
3473-HNFC261S-ND
Manufacturer
Siemens Industry, Inc.
Manufacturer Product Number
HNFC261S
Supplier
Description
HDSS NF CSA 2P2W 600V 30A N4X
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Siemens Industry, Inc.
Series
*
Package
Box
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in GBP
Box
QtyUnit PriceExt Price
1£991.54000£991.54
Additional Resources
AttributeDescription
Other Names
1706638
3473-HNFC261S
US2:HNFC261S
Standard Package1