MFG_HF222NR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF266NRPV

Digi-Key Part Number
3473-HF266NRPV-ND
Manufacturer
Siemens Industry, Inc.
Manufacturer Product Number
HF266NRPV
Supplier
Description
HDSS FUS 2P3W 600V 600A N3R PV
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Siemens Industry, Inc.
Series
*
Package
Box
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in GBP
Box
QtyUnit PriceExt Price
1£5,649.35000£5,649.35
Additional Resources
AttributeDescription
Other Names
1673267
3473-HF266NRPV
US2:HF266NRPV
Standard Package1