631-91062 - V10-CR-S3-W-M-M2 | |
---|---|
DigiKey Part Number | 5209-631-91062-V10-CR-S3-W-M-M2-ND |
Manufacturer | |
Manufacturer Product Number | 631-91062 - V10-CR-S3-W-M-M2 |
Description | VISORV10 Code Reader Standard, m |
Customer Reference | |
Detailed Description | Multi Code Reader Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | 7.0mm x 3.0mm | |
Installation Distance | 12.0mm | |
Resolution | 800 x 600 (480,000 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |