SHT7x

SHT75

Digi-Key Part Number
1649-1014-ND
Manufacturer
Sensirion AG
Manufacturer Product Number
SHT75
Supplier
Description
SENSOR HUMID/TEMP 5V DIGITAL MOD
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH Digital ±1.8% RH 8 s Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Strip
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital
Output
12b
Accuracy
±1.8% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.4V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Package / Case
4-SIP Module
Supplier Device Package
4-SIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.80.1000
Additional Resources
AttributeDescription
Other Names
1649-1014-6
1649-1014-2
1649-1014-6-ND
1649-1014-6INACTIVE
1649-1014
1649-1014-1
1649-1014-2-ND
1649-1014-1-ND
1649-1014-2INACTIVE
1-100071-04
Standard Package50