SHT20

SHT21S

Digi-Key Part Number
1649-1007-2-ND - Tape & Reel (TR)
1649-1007-1-ND - Cut Tape (CT)
1649-1007-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
SHT21S
Supplier
Description
SENSOR HUMID/TEMP 3V SDM 2% SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH SDM ±2% RH 8 s Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
SDM
Output
12b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.80.1000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£8.97000£8.97
5£5.82400£29.12
10£5.24200£52.42
25£4.66000£116.50
50£4.31040£215.52
100£3.72800£372.80
Tape & Reel (TR)
QtyUnit PriceExt Price
400£3.61150£1,444.60
Additional Resources
AttributeDescription
Other Names
1649-1007-2
1649-1007-1
1-100718-01
1649-1007-6
Standard Package400