SDP3x
SDP3x
SDP3X-Series
SDP3X-Series

SDP32-125PA-TR-250PCS

Digi-Key Part Number
1649-1079-2-ND - Tape & Reel (TR)
1649-1079-1-ND - Cut Tape (CT)
1649-1079-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
SDP32-125PA-TR-250PCS
Supplier
Description
SENSOR PRESSURE DIFF MODULE
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Pressure Sensor ±0.018PSI (± 0.125kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.018PSI (± 0.125kPa)
Output Type
I²C
Output
16 b
Accuracy
±3%
Voltage - Supply
3V ~ 4V
Port Size
Male - 0.08" (2.00mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±14.5PSI (±100kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Supplier Device Package
16-SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS9026.20.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$32.69000$32.69
5$31.20600$156.03
10$28.23400$282.34
25$26.00480$650.12
50$23.03300$1,151.65
100$22.29000$2,229.00
Tape & Reel (TR)
QtyUnit PriceExt Price
250$21.54700$5,386.75
Additional Resources
AttributeDescription
Other Names
1-101570-01
1-101570-02
1649-1079-2
Standard Package250