STS21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS21

Digi-Key Part Number
1649-1016-2-ND - Tape & Reel (TR)
1649-1016-1-ND - Cut Tape (CT)
1649-1016-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
STS21
Supplier
Description
SENSOR DIGITAL -40C-125C 6DFN
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I²C
Voltage - Supply
2.1V ~ 3.6V
Resolution
14 b
Features
Sleep Mode
Accuracy - Highest (Lowest)
±0.2°C
Test Condition
25°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.80.1000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.99000£2.99
5£2.64200£13.21
10£2.33200£23.32
25£1.89240£47.31
50£1.67240£83.62
100£1.62830£162.83
Tape & Reel (TR)
QtyUnit PriceExt Price
400£1.49628£598.51
Additional Resources
AttributeDescription
Other Names
1649-1016-2
1649-1016-1
1649-1016-6
1-100811-01
Standard Package400