STS-3x-DIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS-3x-DIS
8-TDFN

STS-31-DIS

Digi-Key Part Number
1649-1064-2-ND - Tape & Reel (TR)
1649-1064-1-ND - Cut Tape (CT)
1649-1064-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
STS-31-DIS
Supplier
Description
SENSOR DIGITAL 0C-90C 8TDFN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Temperature Sensor Digital, Local 0°C ~ 90°C 16 b 8-TDFN (2.5x2.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
0°C ~ 90°C
Sensing Temperature - Remote
-
Output Type
I²C
Voltage - Supply
2.15V ~ 5.5V
Resolution
16 b
Features
-
Accuracy - Highest (Lowest)
±0.2°C
Test Condition
25°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-TDFN (2.5x2.5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.03000£2.03
5£1.92400£9.62
10£1.64800£16.48
25£1.31840£32.96
50£1.20860£60.43
100£1.09870£109.87
500£0.96140£480.70
1,000£0.85152£851.52
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.81436£2,035.90
Additional Resources
AttributeDescription
Other Names
1-101416-01
1649-1064-2
1649-1064-1
1649-1064-6
Standard Package2,500