SHTC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHTC1

Digi-Key Part Number
1649-1015-2-ND - Tape & Reel (TR)
1649-1015-1-ND - Cut Tape (CT)
1649-1015-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
SHTC1
Supplier
Description
SENSOR HUMI/TEMP 1.8V I2C 3% SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 8 s Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I²C
Output
16b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 1.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (2x2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.80.1000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.83000£2.83
5£2.49200£12.46
10£2.20200£22.02
25£1.78640£44.66
50£1.57840£78.92
100£1.53700£153.70
500£1.28774£643.87
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£1.20467£1,204.67