SHT30-DIS-F2.5KS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT30-DIS-F2.5KS

Digi-Key Part Number
1649-1065-2-ND - Tape & Reel (TR)
1649-1065-1-ND - Cut Tape (CT)
1649-1065-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
SHT30-DIS-F2.5KS
Supplier
Description
SENSOR HUMID/TEMP 5V I2C 2% SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8 s Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I²C
Output
16b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.15V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.80.1000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£4.31000£4.31
5£3.80000£19.00
10£3.35700£33.57
25£2.72360£68.09
50£2.40680£120.34
100£2.34350£234.35
500£1.96350£981.75
1,000£1.83682£1,836.82
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£1.77348£4,433.70
Additional Resources
AttributeDescription
Other Names
1-101466-01
1649-1065-1
1649-1065-2
1649-1065-6
Standard Package2,500