SHT20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT21P

Digi-Key Part Number
1649-1006-2-ND - Tape & Reel (TR)
1649-1006-1-ND - Cut Tape (CT)
1649-1006-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
SHT21P
Supplier
Description
SENSOR HUMID/TEMP 3V PWM 2% SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH PWM ±2% RH 8 s Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
PWM
Output
12b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.80.1000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£7.05000£7.05
5£6.18600£30.93
10£5.56800£55.68
25£4.94960£123.74
50£4.57820£228.91
100£3.95960£395.96
Tape & Reel (TR)
QtyUnit PriceExt Price
400£3.83588£1,534.35
Additional Resources
AttributeDescription
Other Names
1649-1006-1
1-100711-01
1649-1006-2
1649-1006-6
Standard Package400