cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1827DH1000

Digi-Key Part Number
F1827DH1000-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
F1827DH1000
Supplier
Description
MODULE SCR/DIODE 25A 380VAC
Detailed Description
SCR Module 1 kV Series Connection - SCR/Diode Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package5