cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1827CAD1000

Digi-Key Part Number
F1827CAD1000-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
F1827CAD1000
Supplier
Description
DIODE MODULE 1KV 25A
Detailed Description
Diode Array 1 Pair Common Anode Standard 1000 V 25A (DC) Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io) (per Diode)
25A (DC)
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 75 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package5