DR2260xx0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR2260A35W

Digi-Key Part Number
DR2260A35W-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
DR2260A35W
Supplier
Description
RELAY SSR 600V 35A DIN RAIL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
35 A
Voltage - Input
90 ~ 280VAC/DC
Voltage - Load
48 ~ 600V
Termination Style
Elevator Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.49.0080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
20£64.98400£1,299.68

Other Suppliers on Digi-Key

20In Stock
Shipped by WEC