CKR24-ACZ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKRD2420R

Digi-Key Part Number
CKRD2420R-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
CKRD2420R
Supplier
Description
SSR RELAY SPST-NO 20A 24-280V
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
20 A
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0080