
CKRD2420EP | |
---|---|
DigiKey Part Number | CKRD2420EP-ND |
Manufacturer | |
Manufacturer Product Number | CKRD2420EP |
Description | SSR RELAY SPST-NO 20A 24-280V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |