cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01070-1755

Digi-Key Part Number
1724-01070-1755-ND
Manufacturer
Sensata-BEI Sensors
Manufacturer Product Number
01070-1755
Supplier
Description
ROTARY ENCODER OPTICAL 14400PPR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-BEI Sensors
Series
Package
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
14400
Voltage - Supply
5V ~ 28V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
7.5B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
HS35F-100-R2-SS-14,400-T4-ABZC-28V/5-SM18
HS35F-100-R2-SS-14,400-T4-ABZC-28V/5-SM18-ND
1724-01070-1755
Standard Package1