PP11-2-20.0A-XX-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PP11-2-20.0A-XX-V
PP11-2-20.0A-XX-V
PP11-2-20.0A-XX-V
PP11 Series

PP11-2-20.0A-XX-V

Digi-Key Part Number
723-1279-ND
Manufacturer
Manufacturer Product Number
PP11-2-20.0A-XX-V
Description
CIR BRKR 20A 125VAC 32VDC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 125 V AC 32 V DC Push-Pull Plunger Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
125 V
Voltage Rating - DC
32 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£12.23000£12.23
Additional Resources
AttributeDescription
Other Names
PP11-2-20.0A-XX-V-ND
Q6449803
723-1279
2266-PP11-2-20.0A-XX-V
Standard Package1