cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IALHK21-39206-10

Digi-Key Part Number
IALHK21-39206-10-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IALHK21-39206-10
Supplier
Description
CIRCUIT BREAKER MAG-HYDR LEVER
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) - AC DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Lever
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
3£95.12333£285.37
Additional Resources
AttributeDescription
Standard Package1