24-VFQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1261IMLTRT

Digi-Key Part Number
SX1261IMLTRTTR-ND - Tape & Reel (TR)
SX1261IMLTRTCT-ND - Cut Tape (CT)
SX1261IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
SX1261IMLTRT
Supplier
Description
IC RF TXRX ISM<1GHZ 24VFQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
LoRaWAN
Modulation
FSK, GFSK
Frequency
150MHz ~ 960MHz
Data Rate (Max)
300kbps
Power - Output
15dBm
Sensitivity
-148dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
4.2mA ~ 10.1mA
Current - Transmitting
15mA ~ 60mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991B4
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£3.34402£10,032.06
Cut Tape (CT)
QtyUnit PriceExt Price
1£5.35000£5.35
10£4.90500£49.05
25£4.45880£111.47
100£4.01280£401.28
250£3.67844£919.61
500£3.34402£1,672.01
Digi-Reel®
QtyUnit PriceExt Price
1£5.35000£5.35
10£4.90500£49.05
25£4.45880£111.47
100£4.01280£401.28
250£3.67844£919.61
500£3.34402£1,672.01
Additional Resources
AttributeDescription
Other Names
SX1261IMLTRTCT
SX1261IMLTRTDKR
SX1261IMLTRTTR
Standard Package3,000