SMF12.TCT | |
---|---|
DigiKey Part Number | 600-SMF12.TCTTR-ND - Tape & Reel (TR) 600-SMF12.TCT-ND - Cut Tape (CT) 600-SMF12.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12.TCT |
Description | TVS DIODE 12VWM 25VC SC705 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.90000 | £0.90 |
10 | £0.56400 | £5.64 |
100 | £0.37010 | £37.01 |
500 | £0.28668 | £143.34 |
1,000 | £0.25980 | £259.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.22567 | £677.01 |
6,000 | £0.20848 | £1,250.88 |
9,000 | £0.19972 | £1,797.48 |
15,000 | £0.18989 | £2,848.35 |
21,000 | £0.18953 | £3,980.13 |
Unit Price without VAT: | £0.90000 |
---|---|
Unit Price with VAT: | £1.08000 |