SLP2020P6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0504N.TCT

Digi-Key Part Number
RCLAMP0504NTR-ND - Tape & Reel (TR)
RCLAMP0504NCT-ND - Cut Tape (CT)
RCLAMP0504NDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
RCLAMP0504N.TCT
Supplier
Description
TVS DIODE 5VWM 17.5VC SLP2020P6
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
17.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2020P6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
SLP2020P6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.48225£1,446.75
6,000£0.46973£2,818.38
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.13000£1.13
10£1.01600£10.16
100£0.79230£79.23
500£0.65448£327.24
1,000£0.51670£516.70
Digi-Reel®
QtyUnit PriceExt Price
1£1.13000£1.13
10£1.01600£10.16
100£0.79230£79.23
500£0.65448£327.24
1,000£0.51670£516.70
Additional Resources
AttributeDescription
Other Names
RCLAMP0504NCT
RCLAMP0504NTCT
RCLAMP0504NDKR
RCLAMP0504NTR
Standard Package3,000