TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-5
SC1566I5M2.5TRT

EZ1582CM-2.5TRT

Digi-Key Part Number
EZ1582CM-2.5TRT-ND - Tape & Reel (TR)
Manufacturer
Semtech Corporation
Manufacturer Product Number
EZ1582CM-2.5TRT
Supplier
Description
IC REG LINEAR 2.5V 3A TO263-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package800