cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AX224K1

Digi-Key Part Number
5AX224K1-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
5AX224K1
Supplier
Description
CAP CER 0.22UF 1KV X7R NONSTND
Detailed Description
0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Nonstandard SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
Nonstandard SMD
Size / Dimension
0.571" L x 0.551" W (14.50mm x 14.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.299" (7.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1