cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6133

Digi-Key Part Number
1N6133-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
1N6133
Supplier
Description
TVS DIODE 98.8VWM 187.3VC AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
187.3V Clamp 2.7A Ipp Tvs Diode Through Hole Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
98.8V (Max)
Voltage - Breakdown (Min)
117V
Voltage - Clamping (Max) @ Ipp
187.3V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
250£9.05128£2,262.82
Additional Resources
AttributeDescription
Standard Package1