108990011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 353
Unit Price: £3.06000
Datasheet

108990011

DigiKey Part Number
108990011-ND
Manufacturer
Manufacturer Product Number
108990011
Description
STANDARD MOTOR 12000 RPM 3V
Customer Reference
Detailed Description
DC Motor Standard 12000 RPM 3VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Standard
Motor Type
-
Voltage - Rated
3VDC
RPM
12000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
0.039" (1.00mm)
Length - Shaft and Bearing
0.256" (6.50mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.008 lb (3.63 g)