


6173.0002 | |
---|---|
DigiKey Part Number | 486-6120-ND |
Manufacturer | |
Manufacturer Product Number | 6173.0002 |
Description | PWR ENT RCPT IEC320-C22 PANEL QC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C22 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C22 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 33.10mm x 25.10mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.92000 | £2.92 |
10 | £2.48100 | £24.81 |
25 | £2.32480 | £58.12 |
50 | £2.21360 | £110.68 |
100 | £2.10800 | £210.80 |
250 | £1.97592 | £493.98 |
500 | £1.88162 | £940.81 |
1,000 | £1.79186 | £1,791.86 |
2,500 | £1.67979 | £4,199.47 |
Unit Price without VAT: | £2.92000 |
---|---|
Unit Price with VAT: | £3.50400 |