cms-photo-not-available

4803.1351

Digi-Key Part Number
4803.1351-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
4803.1351
Supplier
Description
PLUG 6.35MM 3P SPECIAL
Detailed Description
Cable - - To - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Obsolete
1st Connector
-
2nd Connector
-
Channels
-
Length
-
Color
-
Shielding
-
Usage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names23723200
Standard Package100