3413.0120.11

DigiKey Part Number
486-3413.0120.11-ND
Manufacturer
Manufacturer Product Number
3413.0120.11
Description
USF 1206 FUSE FF 2.5A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.37
Approval Agency
CE, CSA, cURus, UKCA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.025 Ohms
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.40478£202.39
Unit Price without VAT:£0.40478
Unit Price with VAT:£0.48574