0090.10xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0090.1006

Digi-Key Part Number
486-2715-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
0090.1006
Supplier
Description
FUSE CARTRIDGE 6A 1KVDC 5AG
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
6A AC 1 kV DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - DC
1 kV
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
UL, VDE
Operating Temperature
-50°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
80.25
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£8.84730£884.73
Additional Resources
AttributeDescription
Other Names
0090.1006-ND
486-2715
90.1006
90.1006-ND
901006
Standard Package100