20860210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20860210

Digi-Key Part Number
1439-1134-ND
Manufacturer
Schroff
Manufacturer Product Number
20860210
Supplier
Description
RCKMNT CHS FRM 19" 2U 84HP 220MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Metal, Aluminum Chassis, Open 8.661" L x 15.866" W x 3.468" H (220.00mm x 403.00mm x 88.10mm) Natural
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
Package
Box
Part Status
Active
Type
Chassis, Open
Size / Dimension
8.661" L x 15.866" W x 3.468" H (220.00mm x 403.00mm x 88.10mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.10.0000
All prices are in GBP
Box
QtyUnit PriceExt Price
1£57.36000£57.36
Additional Resources
AttributeDescription
Other Names
20860-210
1439-1134
Standard Package1